8-bit D-type flip-flop latch, featuring positive edge clock triggering and non-inverting polarity. This integrated circuit offers 8 input and 8 output lines, operating at 5V with a supply voltage range of 4.75V to 5.25V. It provides a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 13ns. Packaged in a 20-pin SSOP for surface mounting, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Texas Instruments CY74FCT273TQCTE4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT273TQCTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
