
8-bit D-type flip-flop latch, featuring positive edge clock triggering and non-inverting polarity. This integrated circuit offers 8 input and 8 output lines, with a maximum operating temperature of 85°C and a minimum of -40°C. Operating supply voltage is 5V, with a range of 4.75V to 5.25V, and it supports a high level output current of -32mA and a low level output current of 64mA. Packaged in a 20-pin SOIC for surface mounting, this CMOS technology component has a propagation delay of 13ns.
Texas Instruments CY74FCT273TSOCTE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT273TSOCTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.