
10-bit buffer/driver with 3-state outputs, featuring series damping resistors for signal integrity. This integrated circuit operates from a 4.75V to 5.25V supply, with a nominal 5V operating voltage. It offers a low-level output current of 12mA and a high-level output current of -15mA. The component is housed in a 24-SSOP package with gold contact plating and supports surface mounting. Operating temperature range is -40°C to 85°C, with a propagation delay of 15ns.
Texas Instruments CY74FCT2827ATQCTG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2827ATQCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
