The CY74FCT2827CTQCTE4 is a 10-bit inverting buffer with 3-STATE output. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 10ns. The device is packaged in a surface-mount SSOP package and is RoHS compliant. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Texas Instruments CY74FCT2827CTQCTE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2827CTQCTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
