
8-bit transparent D-type latch, featuring 3-state outputs and non-inverting polarity. This surface mount integrated circuit operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage. It offers a 64mA low-level output current and -32mA high-level output current, with a propagation delay of 5.2ns. The component is RoHS compliant and lead-free, packaged in a 20-QSOP (SSOP) with gold contact plating.
Texas Instruments CY74FCT373ATQCTE4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 200uA |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT373ATQCTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
