8-bit D-type transparent latch, featuring true outputs and non-inverting polarity. This surface mount logic IC offers a high level output current of 64mA and a low level output current of 32mA. Operating within a supply voltage range of 4.75V to 5.25V, it boasts a propagation delay of 4.7ns and a turn-on delay time of 2ns. The component is housed in a 20-pin SOIC package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 200uA |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |