
8-bit D-type latch, 3-state output, positive edge triggered. Features 250MHz frequency, 6.5ns propagation delay, and 2ns turn-on delay. Operates at 5V with a supply voltage range of 4.75V to 5.25V. Offers high level output current of -32mA and low level output current of 64mA. Packaged in a 20-pin SOIC for surface mounting, with a temperature range of -40°C to 85°C. RoHS compliant and CMOS technology.
Texas Instruments CY74FCT374ATSOCE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT374ATSOCE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.