
8-bit D-type latch with true outputs, operating at up to 250MHz. Features 3-state outputs with 64mA high and low level output current. This surface mount device, packaged in SSOP, supports a 4.75V to 5.25V operating supply voltage. Designed for positive edge clock triggering, it offers a propagation delay of 5.2ns and a turn-on delay time of 2ns. RoHS compliant and suitable for a wide temperature range from -40°C to 85°C.
Texas Instruments CY74FCT374CTQCTG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 2ns |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT374CTQCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
