The CY74FCT399ATQCTE4 is a dual SPST logic switch from Texas Instruments. It features a propagation delay of 7ns and can handle high level output currents of up to 64mA. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a lead-free SSOP package and is suitable for surface mount applications.
Texas Instruments CY74FCT399ATQCTE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.002628oz |
| RoHS | Compliant |
No datasheet is available for this part.
