
Positive edge-triggered D flip-flop with true output, featuring a multiplexer logic function. This surface mount SOIC-16 package offers 8 inputs and 4 outputs, with independent circuits for versatile operation. Achieves a 7ns propagation delay and supports a high level output current of 64mA and low level output current of 32mA. Operates within a supply voltage range of 4.75V to 5.25V and a temperature range of -40°C to 85°C.
Texas Instruments CY74FCT399ATSOCE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT399ATSOCE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
