
This single flip-flop IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a high level output current of 64mA and a low level output current of 32mA. The device is RoHS compliant and has a propagation delay of 6.1ns. It is packaged in a SSOP16 package and is available in a tape and reel format.
Sign in to ask questions about the Texas Instruments CY74FCT399CTQCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT399CTQCTG4 technical specifications.
| Package/Case | QSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.1ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT399CTQCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.