The CY74FCT480ATQCTG4 is an 8-bit dual CMOS flip-flop from Texas Instruments. It operates at a supply voltage of 5V and has a propagation delay of 7.5ns. The device is packaged in a QSOP package and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C. The IC is RoHS compliant and lead free.
Texas Instruments CY74FCT480ATQCTG4 technical specifications.
| Package/Case | QSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.