
The CY74FCT480BTQCT is an 8-bit dual arithmetic logic unit (ALU) from Texas Instruments. It operates within a supply voltage range of 4.75V to 5.25V and features a propagation delay of 6.1ns. This device is suitable for surface mount applications and is available in a tape and reel packaging format. The ALU is capable of handling high level output currents of up to 64mA and low level output currents of 64mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Texas Instruments CY74FCT480BTQCT technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 6.1ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT480BTQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
