
The CY74FCT480BTQCTE4 is a dual 8-bit counter integrated circuit from Texas Instruments. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 85°C. The device is packaged in a surface mount SSOP-16 package and is RoHS compliant. It features a propagation delay of 6.1ns and has a high level output current of 64mA.
Texas Instruments CY74FCT480BTQCTE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 6.1ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.004568oz |
| RoHS | Compliant |
No datasheet is available for this part.