
The CY74FCT480BTSOCG4 is a dual 8-bit counter integrated circuit from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The device features high and low level output currents of -32mA and 64mA, respectively. It is available in a 25-pin SOIC package and is compliant with RoHS standards.
Texas Instruments CY74FCT480BTSOCG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.