
8-channel, 3-state buffer with TTL-compatible CMOS inputs. Features a 4.75-V to 5.25-V operating supply voltage range and 64mA low-level output current, -32mA high-level output current. This through-hole mounted component is packaged in a 20-PDIP with gold contact plating and operates from -40°C to 85°C. Propagation delay is 4.8ns, with a turn-on delay time of 6.2ns.
Texas Instruments CY74FCT541ATPC technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT541ATPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.