
8-bit buffer/line driver with true output, featuring 3-state outputs and non-inverting logic. Operates at 5V with a supply voltage range of 4.75V to 5.25V. Offers a propagation delay of 4.8ns and a turn-on delay time of 4.8ns. Designed for surface mounting in a QSOP-20 package, this component supports a high level output current of -32mA and a low level output current of 64mA. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CY74FCT541ATQCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT541ATQCTG4 technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT541ATQCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
