
Octal registered transceivers with 3-state outputs, featuring 8 bits per element and 8 circuits. This bidirectional transceiver operates with a 5V supply voltage, ranging from 4.75V to 5.25V. It offers a high level output current of -32mA and a low level output current of 64mA. The component boasts a propagation delay of 5.3ns and is housed in a 24-SSOP surface mount package with gold contact plating. Operating temperature range is -40°C to 85°C, and it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments CY74FCT543CTQCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT543CTQCT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT543CTQCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.