The CY74FCT543CTSOCTG4 is an 8-bit inverting transceiver with a high level output current of 64mA and a maximum supply voltage of 5.25V. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and features a propagation delay of 5.3ns. It is a single circuit with a non-inverting output type and is available in quantities of 2000 on tape and reel.
Texas Instruments CY74FCT543CTSOCTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.