
8-bit registered transceiver, true output, featuring 3-state bidirectional operation. Offers 64mA high and low level output current with a maximum operating temperature of 85°C and a minimum of -40°C. Operates at 5V with a supply voltage range of 4.75V to 5.25V, and a propagation delay of 8.5ns. Surface mountable in a 24-pin SOIC package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments CY74FCT543TSOCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT543TSOCTG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT543TSOCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
