
Octal transparent D-type latches with 3-state outputs, featuring 8 bits and 8 input/output lines. This surface mount component operates from a 4.75V to 5.25V supply voltage with a typical 5V operating voltage. It offers a 32mA low-level output current and -32mA high-level output current, with a total output current of 64mA. The device boasts an 8.5ns propagation delay and a 2ns turn-on delay time, operating within a -40°C to 85°C temperature range. Packaged in a 20-SSOP with gold contact plating, this RoHS compliant, lead-free component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments CY74FCT573ATQCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT573ATQCT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 200uA |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT573ATQCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.