
Octal transparent D-type latch IC with 3-state outputs, featuring 8 bits and 1 independent circuit. Offers a 5.2ns propagation delay and 2ns turn-on delay. Supports a wide operating temperature range from -40°C to 85°C with a supply voltage of 4.75V to 5.25V. Provides 64mA high-level and 32mA low-level output current. Surface mountable in a 20-pin SOIC package.
Texas Instruments CY74FCT573ATSOCG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 200uA |
| Turn-On Delay Time | 2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT573ATSOCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
