
8-bit D-type transparent latch with true outputs, featuring 3-state outputs and non-inverting polarity. This surface-mount logic IC operates from a 4.75V to 5.25V supply, with a typical operating voltage of 5V. It offers a high-level output current of -32mA and a low-level output current of 32mA, with a total output current of 64mA. The component boasts an 8ns propagation delay and a 2ns turn-on delay time. Packaged in SSOP for tape and reel, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CY74FCT573TQCTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT573TQCTE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 200uA |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT573TQCTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
