
Octal transparent D-type latches with 3-state outputs, featuring 8 bits and a non-inverting logic function. This surface mount device operates from a 5V supply voltage (4.75V to 5.25V) and offers a propagation delay of 13ns. It supports a low-level output current of 64mA and a high-level output current of -32mA. The component is housed in a 20-pin SOIC package with gold contact plating and operates within a temperature range of -40°C to 85°C. This RoHS compliant component is designed for CMOS technology.
Sign in to ask questions about the Texas Instruments CY74FCT573TSOC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT573TSOC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT573TSOC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.