
8-bit D-type latch with true output, featuring 3-state outputs and non-inverting polarity. This integrated circuit operates from a 4.75V to 5.25V supply voltage, with a typical operating voltage of 5V. It offers a high level output current of -32mA and a low level output current of 32mA, with a total output current of 64mA. The component has a propagation delay of 8ns and a turn-on delay time of 2ns, with a maximum operating temperature of 85°C. Packaged in a 20-pin SOIC surface mount configuration, this RoHS compliant device is designed for logic applications.
Sign in to ask questions about the Texas Instruments CY74FCT573TSOCE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT573TSOCE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 200uA |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT573TSOCE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.