
Octal edge-triggered D-type flip-flops with 3-state outputs, featuring positive edge clocking and non-inverting polarity. This buffer/line driver IC operates at 250MHz with a 6.5ns propagation delay and 2ns turn-on delay. It supports 8 bits, with 8 input and 3 output lines, and offers a high level output current of -32mA and low level output current of 64mA. Packaged in a 20-SOIC surface mount case with gold contact plating, it operates from a 4.75V to 5.25V supply voltage range and is RoHS compliant, functioning between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments CY74FCT574ATSOC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT574ATSOC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 250MHz |
| Height | 2.35mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.017662oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT574ATSOC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
