
8-bit D-type positive edge-triggered latch, featuring 3-state outputs and non-inverting logic. This surface mount IC operates at up to 250MHz with a 5V supply voltage, offering 64mA low-level output current and -32mA high-level output current. Designed for CMOS technology, it boasts a propagation delay of 6.5ns and a turn-on delay time of 2ns, with a wide operating temperature range of -40°C to 85°C. The component is RoHS compliant and lead-free, packaged in a 20-pin SOIC with gold contact plating.
Sign in to ask questions about the Texas Instruments CY74FCT574ATSOCG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT574ATSOCG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 250MHz |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT574ATSOCG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
