
8-bit D-type flip-flop buffer with true output, featuring positive edge clock triggering and 3-state outputs. Offers a high output current of 64mA at both high and low levels, with a maximum operating frequency of 250MHz. Operates from a 4.75V to 5.25V supply range, with a typical 5V operating voltage. Packaged in a 20-pin SOIC surface mount configuration, this RoHS compliant component has a propagation delay of 6.5ns and a turn-on delay of 2ns, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CY74FCT574ATSOCTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT574ATSOCTE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT574ATSOCTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
