8-bit D-type flip-flop latch, featuring positive edge clock triggering and 3-state outputs. Operates at 250MHz with a 10ns propagation delay, supporting a 5V supply voltage range of 4.75V to 5.25V. Offers high-level output current of -32mA and low-level output current of 64mA. Packaged in a 20-pin QSOP (SSOP) for surface mounting, with gold contact plating and RoHS compliance.
Texas Instruments CY74FCT574TQCTG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 250MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| Weight | 0.004437oz |
| RoHS | Compliant |
No datasheet is available for this part.
