8-bit buffer/line driver featuring true outputs, designed for surface mount applications with a 20-pin SOIC package. Operates with a supply voltage range of 4.75V to 5.25V and supports a wide temperature range from -40°C to 85°C. Delivers robust output drive capability with 64mA high and low level output current. This non-inverting component triggers on the positive clock edge, offering a propagation delay of 10ns and a turn-on delay time of 2ns. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments CY74FCT574TSOCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT574TSOCT technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT574TSOCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
