Octal registered bus transceiver featuring 3-state outputs, designed for bidirectional data transfer. This surface-mount device operates with a 5V supply voltage (4.75V to 5.25V) and offers 8 bits of data handling. Key specifications include a propagation delay of 6.3ns and a turn-on delay time of 9.8ns. The component supports a high level output current of -32mA and a low level output current of 64mA, with gold contact plating. Operating across a temperature range of -40°C to 85°C, this RoHS compliant, lead-free component is packaged in a 24-SOIC format on tape and reel.
Sign in to ask questions about the Texas Instruments CY74FCT646ATSOCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT646ATSOCT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT646ATSOCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
