
8-bit registered transceiver, featuring bidirectional data flow and 3-state outputs. This integrated circuit offers a high level output current of 64mA and a low level output current of 64mA. Operating within a supply voltage range of 4.75V to 5.25V, it boasts a maximum propagation delay of 6.3ns. Packaged in a 24-pin SOIC surface-mount configuration, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CY74FCT646ATSOCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT646ATSOCTG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT646ATSOCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.