
Octal registered bus transceiver with 3-state outputs, featuring 8 bits per element and a bidirectional data flow. This surface mount device operates at 5V with a supply voltage range of 4.75V to 5.25V. It offers a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 7.8ns. The component is housed in a 24-SOIC package with gold contact plating, measuring 15.6mm in length, 7.6mm in width, and 2.35mm in height, and operates across a temperature range of -40°C to 85°C.
Texas Instruments CY74FCT646CTSOC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT646CTSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.