
8-bit bidirectional transceiver, non-inverting, with 3-state outputs. Features a 5.25V maximum supply voltage and operates from 4.75V to 5.25V. Offers a low-level output current of 64mA and a high-level output current of -32mA. Surface mountable in a 24-pin SOIC package with gold contact plating. Operating temperature range is -40°C to 85°C, with a propagation delay of 5.7ns.
Texas Instruments CY74FCT646CTSOCTE4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.