8-bit non-inverting transceiver with 3-state outputs, designed for surface mount applications in a 24-pin SSOP package. Features a maximum operating temperature of 85°C and a minimum of -40°C, with an operating supply voltage of 5V (4.75V to 5.25V). Delivers 64mA high and low level output current, with a propagation delay of 9ns. This RoHS compliant component utilizes CMOS technology.
Texas Instruments CY74FCT646TQCT technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.004568oz |
| RoHS | Compliant |
No datasheet is available for this part.