
Octal registered bus transceiver featuring 3-state outputs, designed for bidirectional data flow. This integrated circuit operates with a supply voltage of 5V, supporting a range of 4.75V to 5.25V. It offers a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 9ns and turn-on delay of 14ns. The component is surface-mount, housed in a 24-SOIC package with gold contact plating, and operates across a temperature range of -40°C to 85°C. This RoHS compliant device is packaged on tape and reel.
Sign in to ask questions about the Texas Instruments CY74FCT646TSOCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT646TSOCT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT646TSOCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.