Octal Bus Transceiver and Register with 3-State Outputs, featuring 8 bits and bidirectional data flow. This surface-mount SOIC package offers 3-state outputs with a high-level output current of -32mA and a low-level output current of 64mA. Operating from a 4.75V to 5.25V supply, it boasts a propagation delay of 6.3ns and a turn-on delay time of 9.8ns. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component utilizes CMOS technology.
Sign in to ask questions about the Texas Instruments CY74FCT652ATSOCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT652ATSOCT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT652ATSOCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.