
10-bit bus interface flip-flops featuring 3-state outputs, designed for positive edge clock triggering. This integrated circuit offers a 5V operating supply voltage with a range of 4.75V to 5.25V, supporting a high level output current of -32mA and a low level output current of 64mA. The component is housed in a DIP package for through-hole mounting and operates across a temperature range of -40°C to 85°C. With a propagation delay of 15ns and a turn-on delay time of 6ns, this RoHS compliant device utilizes CMOS technology.
Texas Instruments CY74FCT821BTPC technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT821BTPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.