
10-bit bus interface flip-flops with 3-state outputs, featuring positive edge clock triggering and non-inverting polarity. This surface mount device offers a high output current of 64mA, with a minimum operating temperature of -40°C and a maximum of 85°C. It operates within a supply voltage range of 4.75V to 5.25V, with a propagation delay of 15ns and a turn-on delay time of 6ns. Packaged in a 24-SOIC format, this RoHS compliant component is supplied on tape and reel.
Texas Instruments CY74FCT821BTSOCTE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 6ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.