
9-Bit Bus Interface Flip-Flops with 3-State Outputs, featuring positive edge clock triggering and a non-inverting logic function. This D-type flip-flop offers 64mA low-level output current and -32mA high-level output current, with a maximum operating temperature of 85°C and a minimum of -40°C. Operating supply voltage is 5V, with a range of 4.75V to 5.25V. The component is designed for through-hole mounting in a PDIP package and utilizes CMOS technology.
Texas Instruments CY74FCT823ATPC technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
No datasheet is available for this part.