
9-bit D-type positive edge-triggered latch, featuring single-ended inputs and non-inverting outputs. This through-hole mounted integrated circuit offers a high output current of 64mA, with a minimum and maximum operating temperature range of -40°C to 85°C. Operates with a supply voltage between 4.75V and 5.25V, and boasts a propagation delay of 20ns.
Sign in to ask questions about the Texas Instruments CY74FCT823ATPCE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT823ATPCE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Output Current | 64mA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 6ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT823ATPCE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.