
9-Bit Bus Interface Flip-Flops with 3-State Outputs, featuring positive edge clock triggering and non-inverting polarity. This D-type flip-flop integrates a single 9-bit circuit with 9 input and 9 output lines. Operating at 5V with a supply voltage range of 4.75V to 5.25V, it offers a high level output current of -32mA and a low level output current of 64mA. The component is housed in a 24-SSOP package for surface mounting, with gold contact plating and a propagation delay of 20ns. This RoHS compliant, lead-free device operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CY74FCT823ATQCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT823ATQCT technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT823ATQCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.