
9-bit D-type flip-flop latch, featuring positive edge clock triggering and non-inverting polarity. This integrated circuit offers a high output current of 64mA (both high and low levels) and a propagation delay of 20ns. Operating within a supply voltage range of 4.75V to 5.25V, it is designed for surface mounting in a 20-pin SOIC package. The component is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Texas Instruments CY74FCT823ATSOCTE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 6ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.
