
9-bit buffer/line driver with true outputs, featuring a PDSO24 package for surface mounting. Operates on a 4.75V to 5.25V supply range with a maximum operating temperature of 85°C. Offers a high level output current of 64mA and a low level output current of 64mA. Designed for positive edge clock triggering with a propagation delay of 20ns and a turn-on delay time of 6ns. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments CY74FCT823ATSOCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT823ATSOCTG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 6ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT823ATSOCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
