
8-bit D-type positive edge-triggered latch IC, featuring 3-state non-inverting outputs and single-ended inputs. This CMOS logic component operates at 5V with a supply voltage range of 4.75V to 5.25V. It offers a high-level output current of -32mA and a low-level output current of 64mA, with a propagation delay of 12.5ns. Packaged in a 24-pin SSOP for surface mounting, this RoHS compliant component is designed for positive edge triggering.
Texas Instruments CY74FCT825CTQCTG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT825CTQCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
