
10-bit bus interface latch with 3-state outputs, featuring D-type logic and non-inverting polarity. Operates from a 4.75V to 5.25V supply voltage with a typical 5V operating voltage. Offers a 13ns propagation delay and 1.5ns turn-on delay. Supports 32mA low-level and -32mA high-level output current, with a combined 64mA output current. Packaged in a 24-pin SOIC for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments CY74FCT841ATSOCG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT841ATSOCG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 200uA |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT841ATSOCG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
