
10-bit bus-interface D-type latches with 3-state outputs. Features include a 5V operating supply voltage (4.75V to 5.25V), 10 input and 10 output lines, and a non-inverting polarity. This through-hole mount component offers a propagation delay of 15.5ns and a turn-on delay time of 1.5ns. It supports a high level output current of -32mA and a low level output current of 64mA. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CY74FCT841BTPCE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT841BTPCE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15.5ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 200uA |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT841BTPCE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.