
8-bit digital-to-analog converter featuring a unipolar output and a settling time of 0.15µs. This general-purpose DAC offers a differential output and operates with dual supply voltages ranging from 4.5V to 18V, with a typical dual supply of 15V. Integral nonlinearity is 0.19LSB, and full-scale error is 1LSB. The component is housed in a 16-SOIC surface-mount package with dimensions of 9.91mm (L) x 3.91mm (W) x 1.45mm (H). Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Texas Instruments DAC0800LCM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC0800LCM technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1LSB |
| Height | 1.45mm |
| Integral Nonlinearity (INL) | 0.19LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Consumption | 33mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 0.15us |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DAC0800LCM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
