
8-bit, 1-channel current steering digital-to-analog converter (DAC) with a parallel interface. Features a unipolar output, differential output capability, and a settling time of 0.15µs. Operates with dual supply voltages from 4.5V to 18V, offering a maximum power dissipation of 500mW. Housed in a 16-pin SOIC surface-mount package with dimensions of 9.91mm (L) x 3.91mm (W) x 1.45mm (H). Integral nonlinearity (INL) is 0.19LSB, with a full-scale error of 1LSB.
Texas Instruments DAC0800LCM/NOPB technical specifications.
| Package/Case | SOIC |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1LSB |
| Height | 1.45mm |
| Integral Nonlinearity (INL) | 0.19LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Consumption | 33mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 0.15us |
| Supply Current | 2.3mA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC0800LCM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
