
8-bit digital-to-analog converter featuring a differential current output. This single-channel DAC offers a resolution of 8 bits with a full-scale error of 1 LSB and integral nonlinearity of 0.1 LSB. It operates with dual supply voltages ranging from 4.5V to 18V, consuming 33mW of power. The component is housed in a 16-SOIC surface-mount package with dimensions of 9.9mm length, 3.91mm width, and 1.75mm height. Maximum power dissipation is 174mW, with an operating temperature range of 0°C to 70°C.
Texas Instruments DAC0802LCMX technical specifications.
| Package/Case | SOIC |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1LSB |
| Height | 1.75mm |
| Integral Nonlinearity (INL) | 0.1LSB |
| Interface | Parallel |
| Length | 9.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 174mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 33mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 135us |
| Supply Type | Dual |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC0802LCMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
